+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09731962577

Contact; male; THT; 2A; straight; UL94V-0; -55÷125°C


Manufacturer: HARTING

Manufacturer part number:
09731962577
TME Symbol:
09731962577

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Electrical mounting
THT
Maximum current
2A
Spatial orientation
straight
Flammability rating
UL94V-0
Engineering PN
DIN-Signal R096MW-13,0-C1HH-1
Operating temperature
-55...125°C
Gross weight16.4 g
Certificates
EAN code5713140103689
See other products in this category: Other connectors Harting HARTING,
*
09731962577
0 in TME stock
Net price for quantities from 20 pcs - 13.70 USDGross price for quantities from 20 pcs - 13.70 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.