+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09731962903

Contact; male; gold-plated; soldering; 2A; straight; UL94V-0

Manufacturer: HARTING

Manufacturer part number:
09731962903
TME Symbol:
09731962903

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
soldering
Maximum current
2A
Mechanical durability
500 cycles
Spatial orientation
straight
Flammability rating
UL94V-0
Engineering PN
DIN-Signal R096MS-4,0C1-1
Operating temperature
-55...105°C
Gross weight13.65 g
Certificates
EAN code5713140103702
See other products in this category: Other connectors Harting HARTING,
*
09731962903
0 in TME stock
Net price for quantities from 20 pcs - 8.38 USDGross price for quantities from 20 pcs - 8.38 USD
Net price for quantities from 40 pcs - 8.09 USDGross price for quantities from 40 pcs - 8.09 USD
Net price for quantities from 100 pcs - 7.71 USDGross price for quantities from 100 pcs - 7.71 USD
Net price for quantities from 260 pcs - 7.31 USDGross price for quantities from 260 pcs - 7.31 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.