+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09731962904

Contact; male; gold-plated; THT; 2A; straight; -40÷105°C


Manufacturer: HARTING

Manufacturer part number:
09731962904
TME Symbol:
09731962904

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
2A
Spatial orientation
straight
Engineering PN
DIN-Signal R096MP-5,0C1-1
Operating temperature
-40...105°C
Gross weight14.25 g
Certificates
EAN code5713140103719
See other products in this category: Other connectors Harting HARTING,
*
09731962904
0 in TME stock
Net price for quantities from 20 pcs - 8.27 USDGross price for quantities from 20 pcs - 8.27 USD
Net price for quantities from 40 pcs - 7.88 USDGross price for quantities from 40 pcs - 7.88 USD
Net price for quantities from 60 pcs - 7.66 USDGross price for quantities from 60 pcs - 7.66 USD
Net price for quantities from 100 pcs - 7.38 USDGross price for quantities from 100 pcs - 7.38 USD
Net price for quantities from 260 pcs - 6.90 USDGross price for quantities from 260 pcs - 6.90 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.