+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09731962907

Contact; male; gold-plated; THT; 2A; Mech.durability: 500cycles

Manufacturer: HARTING

Manufacturer part number:
09731962907
TME Symbol:
09731962907

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
2A
Mechanical durability
500 cycles
Spatial orientation
straight
Flammability rating
UL94V-0
Engineering PN
DIN-Signal R096MW-13,0C1-1
Operating temperature
-55...125°C
Gross weight16.5 g
Certificates
EAN code5713140103726
See other products in this category: Other connectors Harting HARTING,
*
09731962907
0 in TME stock
Net price for quantities from 20 pcs - 10.70 USDGross price for quantities from 20 pcs - 10.70 USD
Net price for quantities from 40 pcs - 10.20 USDGross price for quantities from 40 pcs - 10.20 USD
Net price for quantities from 60 pcs - 9.91 USDGross price for quantities from 60 pcs - 9.91 USD
Net price for quantities from 100 pcs - 9.56 USDGross price for quantities from 100 pcs - 9.56 USD
Net price for quantities from 260 pcs - 8.94 USDGross price for quantities from 260 pcs - 8.94 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.