+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09731965531

Mounting adapter; DIN signal C/R096 C1-NM30 adapter 41 mm

Manufacturer: HARTING

Manufacturer part number:
09731965531
TME Symbol:
09731965531

Specification

Manufacturer
HARTING
Type of connector accessories
mounting adapter
Engineering PN
DIN signal C/R096 C1-NM30 adapter 41 mm
Gross weight22.3 g
Certificates
EAN code5713140103740
See other products in this category: Other connectors Harting HARTING,
*
09731965531
0 in TME stock
Net price for quantities from 20 pcs - 21.46 USDGross price for quantities from 20 pcs - 21.46 USD
Net price for quantities from 40 pcs - 20.60 USDGross price for quantities from 40 pcs - 20.60 USD
Net price for quantities from 60 pcs - 20.09 USDGross price for quantities from 60 pcs - 20.09 USD
Net price for quantities from 100 pcs - 19.46 USDGross price for quantities from 100 pcs - 19.46 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.