+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09731966519

Contact; male; THT; 2A; straight; UL94V-0; -55÷125°C

Manufacturer: HARTING

Manufacturer part number:
09731966519
TME Symbol:
09731966519

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Electrical mounting
THT
Maximum current
2A
Spatial orientation
straight
Flammability rating
UL94V-0
Engineering PN
DIN-Signal R096MR-2,5C1-2 CTI>400
Operating temperature
-55...125°C
Gross weight13.05 g
Certificates
EAN code5713140103795
See other products in this category: Other connectors Harting HARTING,
*
09731966519
0 in TME stock
Net price for quantities from 100 pcs - 8.26 USDGross price for quantities from 100 pcs - 8.26 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.