+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09731966520

Contact; male; THT; 2A; straight

Manufacturer: HARTING

Manufacturer part number:
09731966520
TME Symbol:
09731966520

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Electrical mounting
THT
Maximum current
2A
Spatial orientation
straight
Engineering PN
DIN-Signal R096MR-4.0C1-2 CTI>400
Gross weight13.4 g
Certificates
EAN code5713140103801
See other products in this category: Other connectors Harting HARTING,
*
09731966520
0 in TME stock
Net price for quantities from 20 pcs - 9.23 USDGross price for quantities from 20 pcs - 9.23 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.