+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09731966577

Contact; male; gold-plated; THT; 2A; Mech.durability: 400cycles

Manufacturer: HARTING

Manufacturer part number:
09731966577
TME Symbol:
09731966577

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
2A
Mechanical durability
400 cycles
Spatial orientation
straight
Flammability rating
UL94V-0
Engineering PN
DIN-Signal R096MW-13,0-C1HH-2
Operating temperature
-55...125°C
Gross weight16.15 g
Certificates
EAN code5713140103849
See other products in this category: Other connectors Harting HARTING,
*
09731966577
0 in TME stock
Net price for quantities from 20 pcs - 8.13 USDGross price for quantities from 20 pcs - 8.13 USD
Net price for quantities from 100 pcs - 7.48 USDGross price for quantities from 100 pcs - 7.48 USD
Net price for quantities from 260 pcs - 7.11 USDGross price for quantities from 260 pcs - 7.11 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.