+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09731966902

Connector: DIN 41612; socket; male; PIN: 96; straight; THT; 2A

Manufacturer: HARTING

Manufacturer part number:
09731966902
TME Symbol:
09731966902

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Number of pins
96
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Enclosure material
thermoplastic
Engineering PN
DIN-Signal R096MS-2,5C1-2
Maximum current
2A
Operating temperature
-55...125°C
Gross weight11.58 g
Certificates
EAN code5713140103863
See other products in this category: Other connectors Harting HARTING,
*
09731966902
0 in TME stock
Net price for quantities from 20 pcs - 7.32 USDGross price for quantities from 20 pcs - 7.32 USD
Net price for quantities from 100 pcs - 6.76 USDGross price for quantities from 100 pcs - 6.76 USD
Net price for quantities from 200 pcs - 6.30 USDGross price for quantities from 200 pcs - 6.30 USD
Net price for quantities from 260 pcs - 6.11 USDGross price for quantities from 260 pcs - 6.11 USD
Net price for quantities from 500 pcs - 5.64 USDGross price for quantities from 500 pcs - 5.64 USD
Net price for quantities from 1000 pcs - 5.52 USDGross price for quantities from 1000 pcs - 5.52 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.