+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09731966903222

Contact; male; gold-plated; THT; 2A; straight


Manufacturer: HARTING

Manufacturer part number:
09731966903222
TME Symbol:
09731966903222

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
2A
Spatial orientation
straight
Engineering PN
DIN-Signal R096MS-4,0C1-2 NFF
Gross weight14.5 g
Certificates
EAN code5713140103887
See other products in this category: Other connectors Harting HARTING,
*
09731966903222
0 in TME stock
Net price for quantities from 300 pcs - 9.45 USDGross price for quantities from 300 pcs - 9.45 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.