+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09731966904

Connector: DIN 41612; socket; male; PIN: 96; straight; THT; 2A


Manufacturer: HARTING

Manufacturer part number:
09731966904
TME Symbol:
09731966904

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Number of pins
96
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Enclosure material
thermoplastic
Engineering PN
DIN-Signal R096MP-5,0C1-2
Maximum current
2A
Operating temperature
-40...105°C
Gross weight13.16 g
Certificates
EAN code5713140103894
See other products in this category: Other connectors Harting HARTING,
*
09731966904
0 in TME stock
Net price for quantities from 20 pcs - 6.68 USDGross price for quantities from 20 pcs - 6.68 USD
Net price for quantities from 60 pcs - 6.28 USDGross price for quantities from 60 pcs - 6.28 USD
Net price for quantities from 100 pcs - 6.09 USDGross price for quantities from 100 pcs - 6.09 USD
Net price for quantities from 260 pcs - 5.82 USDGross price for quantities from 260 pcs - 5.82 USD
Net price for quantities from 500 pcs - 5.63 USDGross price for quantities from 500 pcs - 5.63 USD
Net price for quantities from 1000 pcs - 5.43 USDGross price for quantities from 1000 pcs - 5.43 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.