+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09731966954

Contact; male; gold-plated; Press-Fit; 2A; straight


Manufacturer: HARTING

Manufacturer part number:
09731966954
TME Symbol:
09731966954

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
Press-Fit
Maximum current
2A
Spatial orientation
straight
Engineering PN
DIN-Signal R096MP-5,0C1-2-V2-P5Au
Gross weight14.6 g
Certificates
EAN code5713140103955
See other products in this category: Other connectors Harting HARTING,
*
09731966954
0 in TME stock
Net price for quantities from 20 pcs - 9.99 USDGross price for quantities from 20 pcs - 9.99 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.