+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09731966974

Contact; male; gold-plated; THT; 2A; straight; UL94V-0; -40÷105°C

Manufacturer: HARTING

Manufacturer part number:
09731966974
TME Symbol:
09731966974

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
2A
Spatial orientation
straight
Flammability rating
UL94V-0
Engineering PN
DIN-Signal R096MP-13,0C1-2-P5Au
Operating temperature
-40...105°C
Gross weight15.42 g
Certificates
EAN code5713140103962
See other products in this category: Other connectors Harting HARTING,
*
09731966974
0 in TME stock
Net price for quantities from 20 pcs - 8.77 USDGross price for quantities from 20 pcs - 8.77 USD
Net price for quantities from 40 pcs - 8.36 USDGross price for quantities from 40 pcs - 8.36 USD
Net price for quantities from 60 pcs - 8.13 USDGross price for quantities from 60 pcs - 8.13 USD
Net price for quantities from 100 pcs - 7.85 USDGross price for quantities from 100 pcs - 7.85 USD
Net price for quantities from 200 pcs - 7.48 USDGross price for quantities from 200 pcs - 7.48 USD
Net price for quantities from 260 pcs - 7.33 USDGross price for quantities from 260 pcs - 7.33 USD
Net price for quantities from 500 pcs - 7.09 USDGross price for quantities from 500 pcs - 7.09 USD
Net price for quantities from 600 pcs - 7.00 USDGross price for quantities from 600 pcs - 7.00 USD
Net price for quantities from 800 pcs - 6.89 USDGross price for quantities from 800 pcs - 6.89 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerCardboard = 20 pcs