+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09731966985

Contact; male; gold-plated; THT; 2A; straight; UL94V-0; -40÷105°C

Manufacturer: HARTING

Manufacturer part number:
09731966985
TME Symbol:
09731966985

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
2A
Spatial orientation
straight
Flammability rating
UL94V-0
Engineering PN
DIN-Signal R096MP-13,0C1-2
Operating temperature
-40...105°C
Gross weight15.52 g
Certificates
EAN code5713140103986
See other products in this category: Other connectors Harting HARTING,
*
09731966985
0 in TME stock
Net price for quantities from 20 pcs - 12.32 USDGross price for quantities from 20 pcs - 12.32 USD
Net price for quantities from 40 pcs - 11.76 USDGross price for quantities from 40 pcs - 11.76 USD
Net price for quantities from 60 pcs - 11.43 USDGross price for quantities from 60 pcs - 11.43 USD
Net price for quantities from 100 pcs - 11.04 USDGross price for quantities from 100 pcs - 11.04 USD
Net price for quantities from 260 pcs - 10.28 USDGross price for quantities from 260 pcs - 10.28 USD
Net price for quantities from 300 pcs - 10.16 USDGross price for quantities from 300 pcs - 10.16 USD
Net price for quantities from 500 pcs - 9.77 USDGross price for quantities from 500 pcs - 9.77 USD
Net price for quantities from 1000 pcs - 9.22 USDGross price for quantities from 1000 pcs - 9.22 USD
Net price for quantities from 2000 pcs - 8.67 USDGross price for quantities from 2000 pcs - 8.67 USD
Net price for quantities from 4000 pcs - 8.12 USDGross price for quantities from 4000 pcs - 8.12 USD
No. of pieces (Multiplicity: 20)