+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09731967903

Connector: DIN 41612; plug; male; PIN: 96; straight; soldering; 2A

Manufacturer: HARTING

Manufacturer part number:
09731967903
TME Symbol:
09731967903

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
plug
Kind of connector
male
Number of pins
96
Spatial orientation
straight
Electrical mounting
soldering
Contact plating
gold-plated
Flammability rating
UL94V-0
Enclosure material
thermoplastic
Engineering PN
DIN-Signal R096MS-4,0C1-3
Maximum current
2A
Operating temperature
-55...125°C
Gross weight13.66 g
Certificates
EAN code5713140104006
See other products in this category: Other connectors Harting HARTING,
*
09731967903
0 in TME stock
Net price for quantities from 20 pcs - 5.14 USDGross price for quantities from 20 pcs - 5.14 USD
Net price for quantities from 60 pcs - 4.82 USDGross price for quantities from 60 pcs - 4.82 USD
Net price for quantities from 100 pcs - 4.69 USDGross price for quantities from 100 pcs - 4.69 USD
Net price for quantities from 200 pcs - 4.49 USDGross price for quantities from 200 pcs - 4.49 USD
Net price for quantities from 260 pcs - 4.42 USDGross price for quantities from 260 pcs - 4.42 USD
Net price for quantities from 500 pcs - 4.23 USDGross price for quantities from 500 pcs - 4.23 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.