+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09732066801

Connector: DIN 41612; socket; PIN: 16; angled; THT; gold-plated

Manufacturer: HARTING

Manufacturer part number:
09732066801
TME Symbol:
09732066801

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Number of pins
16
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Engineering PN
DIN-Signal MI06+10FS-3,0C1-2
Operating temperature
-55...125°C
Gross weight10.32 g
Certificates
EAN code5713140197602
See other products in this category: Other connectors Harting HARTING,
*
09732066801
0 in TME stock
Net price for quantities from 20 pcs - 8.57 USDGross price for quantities from 20 pcs - 8.57 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.