+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09732322801

Connector: DIN 41612; socket; female; PIN: 32; angled; THT; 2A

Manufacturer: HARTING

Manufacturer part number:
09732322801
TME Symbol:
09732322801

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
32
Spatial orientation
angled
Electrical mounting
THT
Engineering PN
DIN-Signal R032FS-3,01-1
Maximum current
2A
Gross weight10.6 g
Certificates
EAN code5713140104044
See other products in this category: Other connectors Harting HARTING,
*
09732322801
0 in TME stock
Net price for quantities from 20 pcs - 5.66 USDGross price for quantities from 20 pcs - 5.66 USD
Net price for quantities from 200 pcs - 4.95 USDGross price for quantities from 200 pcs - 4.95 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.