+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09732326811

Connector: DIN 41612; socket; female; PIN: 32; angled; THT; 2A


Manufacturer: HARTING

Manufacturer part number:
09732326811
TME Symbol:
09732326811

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
32
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Maximum current
2A
Operating temperature
-55...125°C
Gross weight11.9 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09732326811
0 in TME stock
Net price for quantities from 20 pcs - 3.66 USDGross price for quantities from 20 pcs - 3.66 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.