+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09732647801

Connector: DIN 41612; socket; female; PIN: 64,96; angled; soldering

Manufacturer: HARTING

Manufacturer part number:
09732647801
TME Symbol:
09732647801

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
64, 96
Spatial orientation
angled
Electrical mounting
soldering
Contact plating
gold-plated
Flammability rating
UL94V-0
Engineering PN
DIN-Signal R064FS-1C1-3
Maximum current
2A
Operating temperature
-55...125°C
Gross weight13.04 g
Certificates
EAN code5713140104167
See other products in this category: Other connectors Harting HARTING,
*
09732647801
0 in TME stock
Net price for quantities from 20 pcs - 4.08 USDGross price for quantities from 20 pcs - 4.08 USD
Net price for quantities from 40 pcs - 3.81 USDGross price for quantities from 40 pcs - 3.81 USD
Net price for quantities from 60 pcs - 3.64 USDGross price for quantities from 60 pcs - 3.64 USD
Net price for quantities from 100 pcs - 3.43 USDGross price for quantities from 100 pcs - 3.43 USD
Net price for quantities from 200 pcs - 3.19 USDGross price for quantities from 200 pcs - 3.19 USD
Net price for quantities from 260 pcs - 3.14 USDGross price for quantities from 260 pcs - 3.14 USD
Net price for quantities from 500 pcs - 3.03 USDGross price for quantities from 500 pcs - 3.03 USD
No. of pieces (Multiplicity: 20)
Packaging method by the manufacturerCardboard = 20 pcs