+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09732966801

Connector: DIN 41612; socket; female; PIN: 96; straight; THT; 2A


Manufacturer: HARTING

Manufacturer part number:
09732966801
TME Symbol:
09732966801

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
96
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Mechanical durability
400 cycles
Engineering PN
DIN-Signal R096FS-3,0C1-2
Maximum current
2A
Operating temperature
-55...125°C
Gross weight15.04 g
Certificates
EAN code5713140104235
See other products in this category: Other connectors Harting HARTING,
*
09732966801
44 in TME stock
Net price for quantities from 1 pcs - 5.00 USDGross price for quantities from 1 pcs - 5.00 USD
Net price for quantities from 20 pcs - 4.51 USDGross price for quantities from 20 pcs - 4.51 USD
Net price for quantities from 100 pcs - 4.26 USDGross price for quantities from 100 pcs - 4.26 USD
Net price for quantities from 260 pcs - 4.07 USDGross price for quantities from 260 pcs - 4.07 USD
Net price for quantities from 1000 pcs - 3.86 USDGross price for quantities from 1000 pcs - 3.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs