+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09733646902

Contact; male; gold-plated; THT; 2A; straight; UL94V-0; -55÷125°C

Manufacturer: HARTING

Manufacturer part number:
09733646902
TME Symbol:
09733646902

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
2A
Spatial orientation
straight
Flammability rating
UL94V-0
Engineering PN
DIN-Signal R064MS-2,5C1-2-clip
Operating temperature
-55...125°C
Gross weight11.75 g
Certificates
EAN code5713140104266
See other products in this category: Other connectors Harting HARTING,
*
09733646902
0 in TME stock
Net price for quantities from 20 pcs - 11.00 USDGross price for quantities from 20 pcs - 11.00 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.