+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09733966902

Contact; male; gold-plated; THT; 2A; Mech.durability: 400cycles

Manufacturer: HARTING

Manufacturer part number:
09733966902
TME Symbol:
09733966902

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
2A
Mechanical durability
400 cycles
Spatial orientation
straight
Flammability rating
UL94V-0
Engineering PN
DIN-Signal R096MS-2,5C1-2-clip
Operating temperature
-55...105°C
Gross weight12.97 g
Certificates
EAN code5713140104297
See other products in this category: Other connectors Harting HARTING,
*
09733966902
0 in TME stock
Net price for quantities from 20 pcs - 8.75 USDGross price for quantities from 20 pcs - 8.75 USD
No. of pieces (Multiplicity: 20)