+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09734642804

Connector: DIN 41612; socket; female; PIN: 64; angled; THT; 2A

Manufacturer: HARTING

Manufacturer part number:
09734642804
TME Symbol:
09734642804

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
64
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Engineering PN
DIN-Signal R064FR-3,0C1-1-clip CTI 400
Maximum current
2A
Operating temperature
-55...125°C
Gross weight14.3 g
Certificates
EAN code5713140104372
See other products in this category: Other connectors Harting HARTING,
*
09734642804
0 in TME stock
Net price for quantities from 20 pcs - 7.06 USDGross price for quantities from 20 pcs - 7.06 USD
No. of pieces (Multiplicity: 20)