+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09734646801

Connector: DIN 41612; socket; female; PIN: 64,96; angled; THT; 2A

Manufacturer: HARTING

Manufacturer part number:
09734646801
TME Symbol:
09734646801

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
64, 96
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Engineering PN
DIN-Signal R096FS-3,0C1-2-clip
Maximum current
2A
Operating temperature
-55...125°C
Gross weight14.45 g
Certificates
EAN code5713140104389
See other products in this category: Other connectors Harting HARTING,
*
09734646801
0 in TME stock
Net price for quantities from 20 pcs - 7.20 USDGross price for quantities from 20 pcs - 7.20 USD
Net price for quantities from 1000 pcs - 6.58 USDGross price for quantities from 1000 pcs - 6.58 USD
No. of pieces (Multiplicity: 20)