+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09734966801

Connector: DIN 41612; socket; female; PIN: 96; angled; THT; 2A

Manufacturer: HARTING

Manufacturer part number:
09734966801
TME Symbol:
09734966801

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
96
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Enclosure material
thermoplastic
Engineering PN
DIN-Signal R096FS-3,0C1-2-clip
Maximum current
2A
Operating temperature
-55...125°C
Gross weight15.04 g
Certificates
EAN code5713140104426
See other products in this category: Other connectors Harting HARTING,
*
09734966801
0 in TME stock
Net price for quantities from 20 pcs - 5.41 USDGross price for quantities from 20 pcs - 5.41 USD
Net price for quantities from 40 pcs - 5.11 USDGross price for quantities from 40 pcs - 5.11 USD
Net price for quantities from 60 pcs - 4.95 USDGross price for quantities from 60 pcs - 4.95 USD
Net price for quantities from 100 pcs - 4.76 USDGross price for quantities from 100 pcs - 4.76 USD
Net price for quantities from 260 pcs - 4.56 USDGross price for quantities from 260 pcs - 4.56 USD
Net price for quantities from 500 pcs - 4.40 USDGross price for quantities from 500 pcs - 4.40 USD
Net price for quantities from 1000 pcs - 4.25 USDGross price for quantities from 1000 pcs - 4.25 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.