+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09734966804

Connector: DIN 41612; socket; female; PIN: 96; angled; THT; 2A


Manufacturer: HARTING

Manufacturer part number:
09734966804
TME Symbol:
09734966804

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
96
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Engineering PN
DIN-Signal R096FR-3,0C1-2-clip CTI 400
Maximum current
2A
Gross weight0.1 g
Certificates
EAN code5713140197169
See other products in this category: Other connectors Harting HARTING,
*
09734966804
0 in TME stock
Net price for quantities from 100 pcs - 5.95 USDGross price for quantities from 100 pcs - 5.95 USD
Net price for quantities from 500 pcs - 5.32 USDGross price for quantities from 500 pcs - 5.32 USD
Net price for quantities from 1000 pcs - 5.22 USDGross price for quantities from 1000 pcs - 5.22 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.