+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09736966902

Connector: DIN 41612; male; PIN: 96; straight; THT; 2A

Manufacturer: HARTING

Manufacturer part number:
09736966902
TME Symbol:
09736966902

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
male
Number of pins
96
Spatial orientation
straight
Electrical mounting
THT
Flammability rating
UL94V-0
Engineering PN
DIN-Signal R096MS-2,5C1-2-cod
Maximum current
2A
Operating temperature
-55...125°C
Gross weight14.7 g
Certificates
EAN code5713140104440
See other products in this category: Other connectors Harting HARTING,
*
09736966902
0 in TME stock
Net price for quantities from 500 pcs - 15.00 USDGross price for quantities from 500 pcs - 15.00 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.