+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09751206519

Connector: DIN 41612; socket; male; PIN: 20; straight; THT; tinned


Manufacturer: HARTING

Manufacturer part number:
09751206519
TME Symbol:
09751206519

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Number of pins
20
Spatial orientation
straight
Electrical mounting
THT
Contact plating
tinned
Flammability rating
UL94V-0
Mechanical durability
400 cycles
Engineering PN
DIN-Signal 3Q020 MS-2,5C1-2
Maximum current
2A
Operating temperature
-55...125°C
Gross weight4.15 g
Certificates
EAN code5713140104495
See other products in this category: Other connectors Harting HARTING,
*
09751206519
0 in TME stock
Net price for quantities from 20 pcs - 3.05 USDGross price for quantities from 20 pcs - 3.05 USD
Net price for quantities from 260 pcs - 2.81 USDGross price for quantities from 260 pcs - 2.81 USD
Net price for quantities from 500 pcs - 2.68 USDGross price for quantities from 500 pcs - 2.68 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.