+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09751206592

Connector: DIN 41612; socket; male; PIN: 20; straight; THT; 2A

Manufacturer: HARTING

Manufacturer part number:
09751206592
TME Symbol:
09751206592

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Number of pins
20
Spatial orientation
straight
Electrical mounting
THT
Flammability rating
UL94V-0
Engineering PN
DIN Signal 3Q020MS-2,5C1-2 w/o Flange
Maximum current
2A
Operating temperature
-55...125°C
Gross weight4.15 g
Certificates
EAN code5713140104549
See other products in this category: Other connectors Harting HARTING,
*
09751206592
0 in TME stock
Net price for quantities from 20 pcs - 4.80 USDGross price for quantities from 20 pcs - 4.80 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.