+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09751206974

Connector: DIN 41612; socket; male; PIN: 20; straight; THT; 2A

Manufacturer: HARTING

Manufacturer part number:
09751206974
TME Symbol:
09751206974

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Number of pins
20
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Engineering PN
DIN Signal 3Q020MP-13,0C1-2
Maximum current
2A
Operating temperature
-40...105°C
Gross weight5 g
Certificates
EAN code5713140104587
See other products in this category: Other connectors Harting HARTING,
*
09751206974
0 in TME stock
Net price for quantities from 20 pcs - 7.28 USDGross price for quantities from 20 pcs - 7.28 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.