+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09752206801

Connector: DIN 41612; socket; female; PIN: 20; angled; THT; 2A

Manufacturer: HARTING

Manufacturer part number:
09752206801
TME Symbol:
09752206801

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
20
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Engineering PN
DIN-Signal 3Q020FS-3,0C1-2
Maximum current
2A
Operating temperature
-55...125°C
Gross weight4.25 g
Certificates
EAN code5713140196742
See other products in this category: Other connectors Harting HARTING,
*
09752206801
0 in TME stock
Net price for quantities from 20 pcs - 8.22 USDGross price for quantities from 20 pcs - 8.22 USD
Net price for quantities from 1000 pcs - 6.01 USDGross price for quantities from 1000 pcs - 6.01 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.