+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09752206804791

Connector: DIN 41612; socket; PIN: 20; right; THT; gold-plated


Manufacturer: HARTING

Manufacturer part number:
09752206804791
TME Symbol:
09752206804791

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Number of pins
20
Spatial orientation
right
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Operating temperature
-55...125°C
Gross weight9.41 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09752206804791
0 in TME stock
Net price for quantities from 240 pcs - 9.16 USDGross price for quantities from 240 pcs - 9.16 USD
No. of pieces (Multiplicity: 240)
Minimum order quantity: 240.
Multiplicity: 240.