+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09791962961

Contact; male; gold-plated; THT; 2A; straight; UL94V-0; -40÷105°C


Manufacturer: HARTING

Manufacturer part number:
09791962961
TME Symbol:
09791962961

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
2A
Spatial orientation
straight
Flammability rating
UL94V-0
Engineering PN
DIN-Signal RHE11 096MP-13,0C1-1
Operating temperature
-40...105°C
Gross weight16.94 g
Certificates
EAN code5713140104655
See other products in this category: Other connectors Harting HARTING,
*
09791962961
0 in TME stock
Net price for quantities from 300 pcs - 16.39 USDGross price for quantities from 300 pcs - 16.39 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.