+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09791966903

Contact; male; gold-plated; soldering; 2A; straight

Manufacturer: HARTING

Manufacturer part number:
09791966903
TME Symbol:
09791966903

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
soldering
Maximum current
2A
Spatial orientation
straight
Engineering PN
DIN-Signal RHE11 096MS-4,0C1-2
Gross weight13.7 g
Certificates
EAN code5713140104679
See other products in this category: Other connectors Harting HARTING,
*
09791966903
0 in TME stock
Net price for quantities from 20 pcs - 7.96 USDGross price for quantities from 20 pcs - 7.96 USD
Net price for quantities from 100 pcs - 7.36 USDGross price for quantities from 100 pcs - 7.36 USD
Net price for quantities from 260 pcs - 7.02 USDGross price for quantities from 260 pcs - 7.02 USD
Net price for quantities from 1000 pcs - 6.53 USDGross price for quantities from 1000 pcs - 6.53 USD
Net price for quantities from 2000 pcs - 6.29 USDGross price for quantities from 2000 pcs - 6.29 USD
Net price for quantities from 4000 pcs - 6.03 USDGross price for quantities from 4000 pcs - 6.03 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.