+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09792646801

Connector: DIN 41612; socket; female; PIN: 64; angled; THT; 2A

Manufacturer: HARTING

Manufacturer part number:
09792646801
TME Symbol:
09792646801

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
64
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Engineering PN
DIN-Signal RHE11 064FS-3,0C1-2
Maximum current
2A
Operating temperature
-55...125°C
Gross weight14.35 g
Certificates
EAN code5713140104716
See other products in this category: Other connectors Harting HARTING,
*
09792646801
0 in TME stock
Net price for quantities from 20 pcs - 3.89 USDGross price for quantities from 20 pcs - 3.89 USD
Net price for quantities from 60 pcs - 3.67 USDGross price for quantities from 60 pcs - 3.67 USD
Net price for quantities from 260 pcs - 3.38 USDGross price for quantities from 260 pcs - 3.38 USD
Net price for quantities from 500 pcs - 3.23 USDGross price for quantities from 500 pcs - 3.23 USD
No. of pieces (Multiplicity: 20)