+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09792647801

Connector: DIN 41612; socket; female; PIN: 64; angled; THT; 2A


Manufacturer: HARTING

Manufacturer part number:
09792647801
TME Symbol:
09792647801

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
64
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Engineering PN
DIN-Signal RHE11 064FS-3,0C1-3
Maximum current
2A
Operating temperature
-55...125°C
Gross weight0.1 g
Certificates
EAN code5713140197244
See other products in this category: Other connectors Harting HARTING,
*
09792647801
0 in TME stock
Net price for quantities from 100 pcs - 4.15 USDGross price for quantities from 100 pcs - 4.15 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.