+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09792967801

Connector: DIN 41612; socket; female; PIN: 96; angled; THT; 2A

Manufacturer: HARTING

Manufacturer part number:
09792967801
TME Symbol:
09792967801

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
96
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Engineering PN
DIN-Signal RHE11 096MS-3,0C1-3
Maximum current
2A
Operating temperature
-55...125°C
Gross weight16.65 g
Certificates
EAN code5713140104730
See other products in this category: Other connectors Harting HARTING,
*
09792967801
0 in TME stock
Net price for quantities from 20 pcs - 4.95 USDGross price for quantities from 20 pcs - 4.95 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.