+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0989076002

Heat shrink sleeve; semi-rigid; 4: 1; 7.5mm; L: 50mm; black

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
0989076002
TME Symbol:
0989076002

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
semi-rigid
Shrinking ratio
4:1
Min. diameter before shrinking
7.5mm
Length
50mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
1.65mm
Operating temperature
-40...125°C
Shrinkage temperature
110°C
Kind of material
difficult to inflame
Gross weight54 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
0989076002
0 in TME stock
Net price for quantities from 850 pcs - 0.22 USDGross price for quantities from 850 pcs - 0.22 USD
Net price for quantities from 2550 pcs - 0.20 USDGross price for quantities from 2550 pcs - 0.20 USD
Net price for quantities from 4250 pcs - 0.18 USDGross price for quantities from 4250 pcs - 0.18 USD
No. of pieces (Multiplicity: 850)
Minimum order quantity: 850.
Multiplicity: 850.