+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | DC supply | |
Connector | contact | |
Kind of connector | female | |
Application - series/manufacturer | Han® S, Han® S 200 | |
Contact material | copper alloy | |
Contact plating | silver plated | |
Wire cross-section | 35mm2 | |
Electrical mounting | crimped | |
Connectors application | for battery storage systems | |
Mechanical mounting | for cable | |
Current rating | 200A | |
Maximum current | 200A | |
Number of pins | 1 | |
Rated voltage | 1.5kV | |
Flammability rating | UL94V-0 |