+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09930006264

Contact; female; Han® S,Han® S 200; copper alloy; silver plated

Manufacturer: HARTING

Manufacturer part number:
09930006264
TME Symbol:
09930006264

Specification

Manufacturer
HARTING
Type of connector
DC supply
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han® S, Han® S 200
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
50mm2
Electrical mounting
crimped
Connectors application
for battery storage systems
Mechanical mounting
for cable
Current rating
200A
Maximum current
200A
Number of pins
1
Rated voltage
1.5kV
Flammability rating
UL94V-0
Gross weight50.1 g
Certificates
EAN code5713140188808
See other products in this category: DC power connectors HARTING,
*
09930006264
21 in TME stock
Net price for quantities from 1 pcs - 29.89 USDGross price for quantities from 1 pcs - 29.89 USD
Net price for quantities from 3 pcs - 26.73 USDGross price for quantities from 3 pcs - 26.73 USD
Net price for quantities from 5 pcs - 23.58 USDGross price for quantities from 5 pcs - 23.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.