+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09930008220

Sleeve; PIN: 1; for battery storage systems; Han® S,Han® S 120


Manufacturer: HARTING

Manufacturer part number:
09930008220
TME Symbol:
09930008220

Specification

Manufacturer
HARTING
Type of connector accessories
sleeve
Number of pins
1
Connectors application
for battery storage systems
Flammability rating
UL94V-0
Application - series/manufacturer
Han® S, Han® S 120
Engineering PN
Han® S 120 rubber sleeve 5.5 – 7.0 mm
Gross weight7.95 g
Certificates
EAN code5713140191624
See other products in this category: DC power connectors HARTING,
*
09930008220
5 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 25 pcs - 0.97 USDGross price for quantities from 25 pcs - 0.97 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.