+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09930008222

Sleeve; PIN: 1; for battery storage systems; Han® S,Han® S 120


Manufacturer: HARTING

Manufacturer part number:
09930008222
TME Symbol:
09930008222

Specification

Manufacturer
HARTING
Type of connector accessories
sleeve
Number of pins
1
Connectors application
for battery storage systems
Flammability rating
UL94V-0
Application - series/manufacturer
Han® S, Han® S 120
Engineering PN
Han® S 120 rubber sleeve 8.6 – 10.6 mm
Gross weight6.54 g
Certificates
EAN code5713140191648
See other products in this category: DC power connectors HARTING,
*
09930008222
20 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 25 pcs - 0.93 USDGross price for quantities from 25 pcs - 0.93 USD
Net price for quantities from 50 pcs - 0.91 USDGross price for quantities from 50 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.