+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09930008260

Contact; female; Han® S,Han® S 120; copper alloy; silver plated


Manufacturer: HARTING

Manufacturer part number:
09930008260
TME Symbol:
09930008260

Specification

Manufacturer
HARTING
Type of connector
DC supply
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han® S, Han® S 120
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
10mm2
Electrical mounting
crimped
Connectors application
for battery storage systems
Mechanical mounting
for cable
Current rating
0.12kA
Maximum current
120A
Number of pins
1
Rated voltage
1.5kV
Flammability rating
UL94V-0
Gross weight20.85 g
Certificates
EAN code5713140188747
See other products in this category: DC power connectors HARTING,
*
09930008260
3 in TME stock
Net price for quantities from 1 pcs - 25.42 USDGross price for quantities from 1 pcs - 25.42 USD
Net price for quantities from 3 pcs - 22.74 USDGross price for quantities from 3 pcs - 22.74 USD
Net price for quantities from 5 pcs - 20.07 USDGross price for quantities from 5 pcs - 20.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.