+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09930010502

Connector: DC supply; plug; female; 200A; 1.5kV; PIN: 1; for cable


Manufacturer: HARTING

Manufacturer part number:
09930010502
TME Symbol:
09930010502

Specification

Manufacturer
HARTING
Type of connector
DC supply
Connector
plug
Kind of connector
female
Current rating
200A
Rated voltage
1.5kV
Number of pins
1
Mechanical mounting
for cable
Colour
red
Connectors application
for battery storage systems
Flammability rating
UL94V-0
Body material
polyamide
Application - series/manufacturer
Han® S, Han® S 200
Connector variant
w/o contacts
Enclosure material
polycarbonate
Mechanical durability
500 cycles
Body colour
red
Gross weight23.27 g
Certificates
EAN code5713140183629
See other products in this category: DC power connectors HARTING,
*
09930010502
16 in TME stock
Net price for quantities from 1 pcs - 12.99 USDGross price for quantities from 1 pcs - 12.99 USD
Net price for quantities from 3 pcs - 11.56 USDGross price for quantities from 3 pcs - 11.56 USD
Net price for quantities from 10 pcs - 10.21 USDGross price for quantities from 10 pcs - 10.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.