+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09930011303

Connector: DC supply; socket; male; Inom: 120A; 1.5kV; PIN: 1; screw


Manufacturer: HARTING

Manufacturer part number:
09930011303
TME Symbol:
09930011303

Specification

Manufacturer
HARTING
Type of connector
DC supply
Connector
socket
Kind of connector
male
Current rating
0.12kA
Rated voltage
1.5kV
Number of pins
1
Mechanical mounting
for panel mounting
Electrical mounting
screw
Contact material
copper alloy
Contact plating
silver plated
Maximum current
120A
Connectors application
for battery storage systems
Flammability rating
UL94V-0
Body material
polyamide
Application - series/manufacturer
Han® S, Han® S 120
Connector variant
swivel
Mechanical durability
500 cycles
Body colour
black
Gross weight34.86 g
Certificates
EAN code5713140183551
See other products in this category: DC power connectors HARTING,
*
09930011303
4 in TME stock
Net price for quantities from 1 pcs - 20.38 USDGross price for quantities from 1 pcs - 20.38 USD
Net price for quantities from 5 pcs - 18.05 USDGross price for quantities from 5 pcs - 18.05 USD
Net price for quantities from 20 pcs - 15.84 USDGross price for quantities from 20 pcs - 15.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.