+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09930011502

Connector: DC supply; plug; female; 120A; 1.5kV; PIN: 1; for cable


Manufacturer: HARTING

Manufacturer part number:
09930011502
TME Symbol:
09930011502

Specification

Manufacturer
HARTING
Type of connector
DC supply
Connector
plug
Kind of connector
female
Current rating
0.12kA
Rated voltage
1.5kV
Number of pins
1
Mechanical mounting
for cable
Connectors application
for battery storage systems
Flammability rating
UL94V-0
Body material
polyamide
Application - series/manufacturer
Han® S, Han® S 120
Connector variant
w/o contacts
Mechanical durability
500 cycles
Body colour
red
Gross weight19.29 g
Certificates
EAN code5713140183353
See other products in this category: DC power connectors HARTING,
*
09930011502
5 in TME stock
Net price for quantities from 1 pcs - 6.30 USDGross price for quantities from 1 pcs - 6.30 USD
Net price for quantities from 5 pcs - 5.94 USDGross price for quantities from 5 pcs - 5.94 USD
Net price for quantities from 10 pcs - 5.71 USDGross price for quantities from 10 pcs - 5.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.