+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

09990000012

Tool: for removal; terminals; Han® D; L: 140mm; Ø: 3mm


Manufacturer: HARTING

Manufacturer part number:
09990000012
TME Symbol:
09990000012

Specification

Manufacturer
HARTING
Type of tool
for removal
Crimp tool application
terminals
Application - series/manufacturer
Han® D
Related items
0915000, 09990000004
Length
140mm
Diameter
3mm
Gross weight43.09 g
See other products in this category: Assembly/Disassembly Tools HARTING,
*
09990000012
150 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 67.35 USDGross price for quantities from 1 pcs - 67.35 USD
Net price for quantities from 3 pcs - 62.86 USDGross price for quantities from 3 pcs - 62.86 USD