+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09990000087

Tool: for removal; 24AWG÷22AWG; contacts; DIN 41612

Manufacturer: HARTING

Manufacturer part number:
09990000087
TME Symbol:
09990000087

Specification

Manufacturer
HARTING
Type of tool
for removal
Wire size
24AWG...22AWG
Application
contacts
Application - series/manufacturer
DIN 41612
Engineering PN
DIN41612 REMOVAL TOOL
Gross weight1.635 g
Certificates
EAN code5713140105508

WATCH VIDEO

See other products in this category: Dedicated Crimping Tools HARTING,
*
09990000087
20 in TME stock
Net price for quantities from 1 pcs - 9.37 USDGross price for quantities from 1 pcs - 9.37 USD
Net price for quantities from 10 pcs - 8.54 USDGross price for quantities from 10 pcs - 8.54 USD
Net price for quantities from 250 pcs - 7.91 USDGross price for quantities from 250 pcs - 7.91 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs