+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09990000313

Screwdriver: standard; hex key; 2mm; HEX 2mm

Manufacturer: HARTING

Manufacturer part number:
09990000313
TME Symbol:
09990000313

Specification

Manufacturer
HARTING
Type of screwdriver
standard
Kind of bit
hex key
Bit size
2mm
Spanner size
HEX 2mm
Engineering PN
Hexagonal Screw Driver SW 2
Gross weight9.17 g
EAN code5713140106390
See other products in this category: Standard Screwdrivers HARTING,
*
09990000313
0 in TME stock
Net price for quantities from 1 pcs - 12.87 USDGross price for quantities from 1 pcs - 12.87 USD
Net price for quantities from 10 pcs - 11.19 USDGross price for quantities from 10 pcs - 11.19 USD
Net price for quantities from 25 pcs - 10.73 USDGross price for quantities from 25 pcs - 10.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.