+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09990000314

Tool: for crimping; 0.14÷2.5mm2,0.14÷4mm2,1.5÷4mm2; pneumatic


Manufacturer: HARTING

Manufacturer part number:
09990000314
TME Symbol:
09990000314

Specification

Manufacturer
HARTING
Type of tool
for crimping
Wire cross-section
0.14...2.5mm2/0.14...4mm2/1.5...4mm2
Version
pneumatic
Closing system
Han® C, Han® D, Han E®
Gross weight4.32 kg
See other products in this category: Crimping Tools for Terminals HARTING,
*
09990000314
0 in TME stock
Net price for quantities from 1 pcs - 10 452.93 USDGross price for quantities from 1 pcs - 10 452.93 USD
Net price for quantities from 3 pcs - 9 441.35 USDGross price for quantities from 3 pcs - 9 441.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.